Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No450-0177CCopy
Order Code
Re-Reel2802550RL
Cut Tape2802550
Your Part Number
654 In Stock
Need more?
654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY103.390 | CNY103.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.390 (CNY116.8307) |
| 5+ | CNY90.460 (CNY102.2198) |
| 10+ | CNY74.960 (CNY84.7048) |
| 50+ | CNY67.210 (CNY75.9473) |
| 100+ | CNY62.040 (CNY70.1052) |
| 250+ | CNY61.950 (CNY70.0035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Sensors, Lighting, Security, Home Automation, Sports and Fitness
SVHC
To Be Advised
Module Interface
I2C, SPI, UART
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
