Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No450-0105Copy
Manufacturer Standard Lead Time25 weeks
Order Code2324834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.140 (CNY568.5482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.14 (CNY568.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No450-0105Copy
Manufacturer Standard Lead Time25 weeks
Order Code2324834
Technical Datasheet
Silicon ManufacturerTexas Instruments
Board TypeDevelopment Kit
Silicon Core NumberCC2564
IC FunctionBluetooth Controller
Application Sub TypeBluetooth
Kit ContentsEvaluation Board CC2564
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TiWi-uB2 EM is an evaluation platform for the LS Research TiWi-uB2 Bluetooth and Bluetooth Low Energy (BLE) module. Communication between the TiWi-uB2 module and the host device is through a UART interface. The TiWi-uB2 EM Board contains an on board chip antenna and U.FL connector. The EM board is intended for evaluation purposes when used in conjunction with various Texas Instruments MSP430 and Stellaris development boards.
- On board chip antenna
- Adaptable to work with microcontroller platforms that do not have support for the EM connectors
- UART interface supports baud rates from 9600bps to 4Mbps
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Core Number
CC2564
Application Sub Type
Bluetooth
Product Range
-
Board Type
Development Kit
IC Function
Bluetooth Controller
Kit Contents
Evaluation Board CC2564
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
