Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No001-0016Copy
Manufacturer Standard Lead Time26 weeks
Order Code4216109
Product RangeFlexPIFA Series
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.540 (CNY61.6302) |
| 5+ | CNY49.090 (CNY55.4717) |
| 10+ | CNY46.180 (CNY52.1834) |
| 50+ | CNY42.910 (CNY48.4883) |
| 100+ | CNY40.000 (CNY45.200) |
| 250+ | CNY38.540 (CNY43.5502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.54 (CNY61.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No001-0016Copy
Manufacturer Standard Lead Time26 weeks
Order Code4216109
Product RangeFlexPIFA Series
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingAdhesive / UFL Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth
Frequency Max
5.9GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
3
Input Impedance
50ohm
Product Range
FlexPIFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
