Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No001-0014Copy
Order Code4216108
Product RangeFlexPIFA Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY26.500 (CNY29.945) |
| 25+ | CNY25.960 (CNY29.3348) |
| 50+ | CNY25.420 (CNY28.7246) |
| 100+ | CNY25.360 (CNY28.6568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.04 (CNY30.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No001-0014Copy
Order Code4216108
Product RangeFlexPIFA Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Frequency Max2.48GHz
Antenna MountingAdhesive / MHF1 Connector
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
2.48GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
FlexPIFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
