Print Page
XS500-48N-000
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 504 W, 48 VDC, 10.5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXS500-48N-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677767
Product RangeXSOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,732.160 (CNY3,087.3408) |
| 5+ | CNY2,694.660 (CNY3,044.9658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,732.16 (CNY3,087.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXS500-48N-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677767
Product RangeXSOLO Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max504W
Output Voltage - Output 148VDC
Output Current - Output 110.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeXSOLO Series
SVHCTo Be Advised
Product Overview
EXCELSYS XSOLO series 504W ultra-compact high-efficiency, high-reliability single output standard power supply. Application includes industrial, test and measurement, acoustically sensitive laboratory and medical environments, Hi-Rel MIL-COTS, and communication. It is certified by IEC60601-1 2nd and 3rd edition, IEC60601-1-2 4th edition (EMC), IEC60950 2nd edition, IEC62368-1, 2 MOPP, SEMI F47, UL/EN60950, 2rd Edition certification.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz), nominal output voltage is 48V
- Output current is 10.5A, minimum isolation voltage is 4000VAC (input to output
- Convection-cooled U-channel
- Default screw terminal block
- Low profile 1U height (40mm), remote ON/OFF signal, power good signal
- Suitable for type B-rated applications, optional PMBus™ communications
- Feature active power factor correction as standard
- Adjustable output voltage control, 5000m altitude for EN60950 applications
- Operating temperature is -40°C to +70°C
- 5 years warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
504W
Output Current - Output 1
10.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
XSOLO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15