Print Page
XGT
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 28 to 58V, 6A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582171
Product RangePowerMod
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,100.180 (CNY1,243.2034) |
| 5+ | CNY1,017.120 (CNY1,149.3456) |
| 10+ | CNY1,016.830 (CNY1,149.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,100.18 (CNY1,243.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582171
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max288W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min28V
Output Voltage Max58V
Output Current Max6A
Power Supply Mounting-
Product RangePowerMod
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 48V
- Maximum current is 6A
- Power is 288W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
58V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
288W
Output Voltage Min
28V
Output Current Max
6A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109