Print Page
XGQ
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 24 to 58V, 6A
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,113.270 (CNY1,257.9951) |
| 5+ | CNY1,076.170 (CNY1,216.0721) |
| 10+ | CNY1,039.060 (CNY1,174.1378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,113.27 (CNY1,258.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGQCopy
Order Code3582169
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max288W
Output Voltage Min24V
Output Voltage Max58V
Output Current Max6A
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 48V
- Maximum current is 6A
- Power is 288W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
24V
Output Current Max
6A
Output Power Max
288W
Output Voltage Max
58V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11