Print Page
XGN
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 6 to 15V, 20A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGNCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582167
Product RangePowerMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.750 (CNY1,386.2275) |
| 5+ | CNY1,104.070 (CNY1,247.5991) |
| 10+ | CNY1,038.640 (CNY1,173.6632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,226.75 (CNY1,386.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGNCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582167
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max240W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min6V
Output Voltage Max15V
Output Current Max20A
Power Supply Mounting-
Product RangePowerMod
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
15V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
240W
Output Voltage Min
6V
Output Current Max
20A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11