Print Page
XGF
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 5 to 28V, 3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGFCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY894.220 (CNY1,010.4686) |
| 5+ | CNY826.680 (CNY934.1484) |
| 10+ | CNY799.190 (CNY903.0847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY894.22 (CNY1,010.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 24V
- Maximum current is 3A
- Power is 72W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
5V
Output Current Max
3A
Output Power Max
72W
Output Voltage Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085