Print Page
XGD
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 38.5 to 50.4V, 4.2A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGDCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582159
Product RangePowerMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY836.670 (CNY945.4371) |
| 5+ | CNY773.490 (CNY874.0437) |
| 10+ | CNY747.760 (CNY844.9688) |
| 50+ | CNY691.280 (CNY781.1464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY836.67 (CNY945.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGDCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582159
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min38.5V
Output Voltage Max50.4V
Output Current Max4.2A
Power Supply Mounting-
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 48V
- Maximum current is 4.2A
- Power is 200W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
50.4V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
200W
Output Voltage Min
38.5V
Output Current Max
4.2A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092