Print Page
XGC
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 28.8 to 39.6V, 5.6A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGCCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582158
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY836.670 (CNY945.4371) |
| 5+ | CNY773.490 (CNY874.0437) |
| 10+ | CNY747.760 (CNY844.9688) |
| 50+ | CNY691.280 (CNY781.1464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY836.67 (CNY945.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 36V
- Maximum current is 5.6A
- Power is 200W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
28.8V
Output Current Max
5.6A
Output Power Max
200W
Output Voltage Max
39.6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095