Print Page
XGB
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 19.2 to 26.4V, 8.3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGBCopy
Order Code3582157
Product RangePowerMod
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.150 (CNY803.5995) |
| 5+ | CNY698.650 (CNY789.4745) |
| 10+ | CNY686.140 (CNY775.3382) |
| 50+ | CNY678.650 (CNY766.8745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.15 (CNY803.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGBCopy
Order Code3582157
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min19.2V
Output Voltage Max26.4V
Output Current Max8.3A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 24V
- Maximum current is 8.3A
- Power is 200W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
26.4V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
200W
Output Voltage Min
19.2V
Output Current Max
8.3A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095