CS10S-24N-0-A
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 1 kW, 24 VDC, 41.6 A

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,310.960 (CNY6,001.3848) |
Product Information
Product Overview
EXCELSYS CS1000 series fanless, 1U, high-efficiency single output power supply. This delivers an incredible convection-cooled 1000W in an open-frame U-channel form factor, eliminating acoustic noise detrimental to scientific and medical applications and is ideal for applications sensitive to vibration. With an extensive feature set including PMBus™, digital control/communications and analogue control, the CS1000 delivers industry-leading levels of performance, efficiency, and reliability. Standard application includes test and measurement, industrial machines, automation equipment, printing, telecommunications, audio equipment (industrial), harsh industrial electronics, radar (naval and ground-based), communications, test and measurement (Hi-Rel). It is certified by IEC62368-1, ISO9001:2015, SEMI F47 (industrial) certifications.
- Nominal input voltage range from 85 to 264VAC (Universal input 47 to 440Hz)
- Auxiliary output voltage is 24V, screw terminal (standard) connectors
- 1000W with 100% natural convection cooling
- High input surge protection 4KV line to PE for harsh environments
- Reverse energy protection-no blocking diodes required
- N+1 redundancy ready
- Overvoltage, over current, short circuit, overtemperature protection
- Can be paralleled for higher power, safety approved to 5000m altitude
- Programmable start-up state (default ON or default OFF), 5 years warranty
- Temperature range from -40 to 85°C (operates to specification below -20°C after 10min warmup)
Technical Specifications
Medical
1kW
41.6A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24VDC
-
-
-
85V AC to 264V AC
CS1000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate