CS10M-48N-0-A
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 1 kW, 48 VDC, 20.8 A

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,819.060 (CNY5,445.5378) |
Product Information
Product Overview
EXCELSYS CS1000 series fanless, 1U, high-efficiency single output power supply. This delivers an incredible convection-cooled 1000W in an open-frame U-channel form factor, eliminating acoustic noise detrimental to scientific and medical applications and is ideal for applications sensitive to vibration. With an extensive feature set including PMBus™, digital control/communications and analogue control, the CS1000 delivers industry-leading levels of performance, efficiency, and reliability. It is suitable for medical application which includes clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, clinical chemistry (medical), It is certified by IEC60601-1 3rd edition, 2 MOPP (medical) certifications.
- Nominal input voltage range from 85 to 264VAC (Universal input 47 to 440Hz)
- Auxiliary output voltage is 48V, screw terminal (standard) connectors
- 1000W with 100% natural convection cooling
- High input surge protection 4KV line to PE for harsh environments
- Reverse energy protection-no blocking diodes required
- N+1 redundancy ready
- Overvoltage, over current, short circuit, overtemperature protection
- Can be paralleled for higher power, safety approved to 5000m altitude
- Programmable start-up state (default ON or default OFF), 5 years warranty
- Temperature range from -40 to 85°C (operates to specification below -20°C after 10min warmup)
Technical Specifications
Medical
1kW
20.8A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
48VDC
-
-
-
85V AC to 264V AC
CS1000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate