Print Page
CMB
Plug In Module, CoolX PowerPac, 6 to 15V, 23.3A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.250 (CNY1,178.8725) |
| 5+ | CNY964.510 (CNY1,089.8963) |
| 10+ | CNY932.440 (CNY1,053.6572) |
| 50+ | CNY862.000 (CNY974.060) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.25 (CNY1,178.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMBCopy
Order Code3582190
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max280W
Output Voltage Min6V
Output Voltage Max15V
Output Current Max23.3A
Product Overview
CMB is a single slot and single output CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800 W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 12V
- Set point adjust range from 6 to 15V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
6V
Output Current Max
23.3A
Output Power Max
280W
Output Voltage Max
15V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108