Print Page
CMA
Plug In Module, CoolX PowerPac, 2.5 to 6V, 30A
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY832.340 (CNY940.5442) |
| 5+ | CNY825.550 (CNY932.8715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY832.34 (CNY940.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMACopy
Order Code3582189
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max150W
Output Voltage Min2.5V
Output Voltage Max6V
Output Current Max30A
Product Overview
CMA is a single slot and single output CoolX® module. It can be used with the fanless, convection cooled CoolX1000 or CoolX600 U-Channel designs or the fan cooled CoolX1800 to deliver up to 1800 W in a compact 1U high package. The CoolX® series also offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™).
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 5V
- Set point adjust range from 2.5 to 6V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
2.5V
Output Current Max
30A
Output Power Max
150W
Output Voltage Max
6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107