Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.25.301Copy
Manufacturer Standard Lead Time18 weeks
Order Code1466820
Product Range05.25 Series
Your Part Number
162 In Stock
100 more incoming. You can reserve stock now
162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.510 (CNY35.6063) |
| 25+ | CNY29.860 (CNY33.7418) |
| 50+ | CNY28.360 (CNY32.0468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.51 (CNY35.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.25.301Copy
Manufacturer Standard Lead Time18 weeks
Order Code1466820
Product Range05.25 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHinged Hex Female
Body Length30mm
Overall Length30mm
External Width10mm
Product Range05.25 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.25.301 is a M5 female Hinged Hex Standoff made of steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
30mm
External Width
10mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M5
Standoff Type
Hinged Hex Female
Overall Length
30mm
Product Range
05.25 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
