Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.940 (CNY159.2622) |
| 5+ | CNY139.310 (CNY157.4203) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY140.94 (CNY159.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWITA-18R-MCopy
Order Code3595908
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Width2.5mm
Cable Bundle Diameter Max26.9mm
Minimum Loop Tensile Strength80N
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Cable Tie Colour
Natural
Cable Bundle Diameter Max
26.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329314
