Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-RT-1050-MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3408969
Product RangeWIT-RT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2500+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-RT-1050-MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3408969
Product RangeWIT-RT Series
Cable Tie Length266.7mm
Cable Tie Width5.3mm
Cable Bundle Diameter Max63.5mm
Cable Tie TypeReleasable
Product RangeWIT-RT Series
Technical Specifications
Cable Tie Length
266.7mm
Cable Bundle Diameter Max
63.5mm
Product Range
WIT-RT Series
Cable Tie Width
5.3mm
Cable Tie Type
Releasable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
