Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30RRA-8-MCopy
Manufacturer Standard Lead Time4 weeks
Order Code3823790
Product RangeWIT-30RRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30RRA-8-MCopy
Manufacturer Standard Lead Time4 weeks
Order Code3823790
Product RangeWIT-30RRA Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Bundle Diameter Max31.8mm
Minimum Loop Tensile Strength135N
Cable Tie TypeReleasable
Product RangeWIT-30RRA Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max
31.8mm
Cable Tie Type
Releasable
Cable Tie Colour
Natural
Minimum Loop Tensile Strength
135N
Product Range
WIT-30RRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
