Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWCK-460-01A-RTCopy
Order Code3823766
Product RangeWCK Series
Your Part Number
923 In Stock
Need more?
923 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.390 (CNY6.0907) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2500+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.00 (CNY71.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWCK-460-01A-RTCopy
Order Code3823766
Product RangeWCK Series
Internal Diameter-
Cable Clamp / Clip ColourNatural
External Length25.1mm
External Width25.1mm
Height11.7mm
Product RangeWCK Series
Technical Specifications
Internal Diameter
-
External Length
25.1mm
Height
11.7mm
Cable Clamp / Clip Colour
Natural
External Width
25.1mm
Product Range
WCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
