Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70Copy
Manufacturer Standard Lead Time33 weeks
Order Code1325988
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.350 (CNY321.3155) |
| 5+ | CNY260.640 (CNY294.5232) |
| 10+ | CNY246.870 (CNY278.9631) |
| 20+ | CNY229.270 (CNY259.0751) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY284.35 (CNY321.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70Copy
Manufacturer Standard Lead Time33 weeks
Order Code1325988
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness0.178mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
Product Overview
Thermal insulation pads for devices with a TO-218 case style, providing electrical insulation between the power source and any metal components. Supplied in packs of 25.
- Silcone rubber & fibreglass material (RMS-33)
- Operating temperature range: -60 °C to 150 °C
- Low resistance to heat transfer
- UL94 V-0 Rated for flammability
- Hole diameter: 3.7mm
- Dimensions: 20.6x35.8mm
- Supplied in packs of 25
Applications
Thermal Management
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
Thermal Conductivity
-
Thickness
0.178mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625
