Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTLHE-1-750-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3823710
Product RangeTLHE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.600 (CNY4.068) |
| 10+ | CNY3.100 (CNY3.503) |
| 25+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.60 (CNY4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTLHE-1-750-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3823710
Product RangeTLHE Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Bundle Diameter Max0.8"
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeTLHE Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max
0.8"
Cable Tie Type
Kurly/Twist Lock
Cable Tie Colour
Natural
Minimum Loop Tensile Strength
-
Product Range
TLHE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309
