Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTL-1750Copy
Manufacturer Standard Lead Time15 weeks
Order Code3823704
Product RangeTL Series
Your Part Number
620 In Stock
Need more?
620 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTL-1750Copy
Manufacturer Standard Lead Time15 weeks
Order Code3823704
Product RangeTL Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Width-
Cable Bundle Diameter Max46mm
Cable Tie TypeKurly/Twist Lock
Product RangeTL Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
-
Cable Tie Type
Kurly/Twist Lock
Cable Tie Colour
Natural
Cable Bundle Diameter Max
46mm
Product Range
TL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
