Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCEHCBS-8-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691574
Product RangeTCEHCBS Series
Your Part Number
972 In Stock
Need more?
972 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.12 (CNY2.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCEHCBS-8-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691574
Product RangeTCEHCBS Series
PCB Support TypeEdge Holding
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width8.3mm
Product RangeTCEHCBS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Edge Holding
Height
12.7mm
Product Range
TCEHCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
8.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000471
