Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-3-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code1675895
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.210 (CNY68.0373) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY60.21 (CNY68.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-3-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code1675895
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length4.8mm
Outer Diameter6.4mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.4mm
Spacer Type
Round
Overall Length
4.8mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Alternatives for SRS-4-3-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
