Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRC-4-01Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846907
Product RangeSRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2500+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.989 (CNY1.1176) |
| 10000+ | CNY0.970 (CNY1.0961) |
Price for:Each
Minimum: 100
Multiple: 100
CNY143.00 (CNY161.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRC-4-01Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846907
Product RangeSRC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip ColourNatural
External Length25.7mm
Height12mm
Product RangeSRC Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Colour
Natural
Height
12mm
Internal Diameter
-
External Length
25.7mm
Product Range
SRC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
