Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-7Copy
Manufacturer Standard Lead Time2 weeks
Order Code4691571
Product RangeSRB Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 10+ | CNY1.100 (CNY1.243) |
| 25+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-7Copy
Manufacturer Standard Lead Time2 weeks
Order Code4691571
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min8.2mm
Cable Diameter Max9.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia15.9mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeSRB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9.2mm
Mounting Hole Dia
15.9mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
8.2mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865
