Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2664BCopy
Manufacturer Standard Lead Time18 weeks
Order Code2914446
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.530 (CNY164.4489) |
| 25+ | CNY100.480 (CNY113.5424) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY145.53 (CNY164.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2664BCopy
Manufacturer Standard Lead Time18 weeks
Order Code2914446
Technical Datasheet
External Diameter5mm
Grip Range Min4.3mm
Grip Range Max5.2mm
Overall Length9.2mm
External Depth1.4mm
Mounting Hole Dia2.8mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 2.8mm
- Grip Range Min: 4.3mm
- Grip Range Max: 5.2mm
- Diameter: 5mm
- Head Height: 1.4mm
- Overall Length: 9.2mm
Technical Specifications
External Diameter
5mm
Grip Range Max
5.2mm
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
4.3mm
Overall Length
9.2mm
Mounting Hole Dia
2.8mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
