Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15127Copy
Order Code2892088
Product RangeSOF
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.840 (CNY264.2392) |
| 10+ | CNY165.160 (CNY186.6308) |
| 25+ | CNY161.860 (CNY182.9018) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY233.84 (CNY264.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15127Copy
Order Code2892088
Product RangeSOF
Bumper / Feet MountingScrew
Height18.5mm
Base Diameter18.35mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialRubber
Product RangeSOF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Height: 18.3mm
- Insert Diameter: 8mm
- Overall Height: 3.2mm
- Base Material: TPE
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
18.35mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
18.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
SOF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2352
