Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892123
Product RangeSOF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.910 (CNY329.8583) |
| 10+ | CNY233.180 (CNY263.4934) |
| 25+ | CNY225.030 (CNY254.2839) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY291.91 (CNY329.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892123
Product RangeSOF
Bumper / Feet MountingScrew
Height11.5mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialRubber
Product RangeSOF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Height: 11.4mm
- Insert Diameter: 10.2mm
- Overall Height: 13.8mm
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
11.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
SOF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1304
