Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGS-2.5Copy
Order Code3583353
Product RangeSNGS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGS-2.5Copy
Order Code3583353
Product RangeSNGS Series
Grommet TypeSerrated Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max2.7mm
Grommet ColourNatural
Product RangeSNGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Serrated Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
2.7mm
Product Range
SNGS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348365
