Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSMWSLT-1-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823688
Product RangeSMWSLT Series
Your Part Number
5,000 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
4,996 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.80 (CNY44.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSMWSLT-1-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823688
Product RangeSMWSLT Series
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length14.6mm
External Width5mm
Height30.7mm
Product RangeSMWSLT Series
Technical Specifications
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
5mm
Product Range
SMWSLT Series
External Length
14.6mm
Height
30.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
