Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-6-6-BKCopy
Manufacturer Standard Lead Time16 weeks
Order Code3823564
Product RangeRKW Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.890 (CNY13.4357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-6-6-BKCopy
Manufacturer Standard Lead Time16 weeks
Order Code3823564
Product RangeRKW Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie Width9.5mm
Cable Bundle Diameter Max35.6mm
Cable Tie TypeHook and Loop
Product RangeRKW Series
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Bundle Diameter Max
35.6mm
Product Range
RKW Series
Cable Tie Width
9.5mm
Cable Tie Type
Hook and Loop
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
