Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS1-60466Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698224
Product RangeRGS Series
Your Part Number
2,137 In Stock
Need more?
2,137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY4.740 (CNY5.3562) |
| 25+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS1-60466Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698224
Product RangeRGS Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max5.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeRGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
5.1mm
Mounting Hole Dia
8.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
RGS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
