Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-120-TCopy
Manufacturer Standard Lead Time2 weeks
Order Code4698598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.720 (CNY73.1336) |
| 10+ | CNY54.290 (CNY61.3477) |
| 100+ | CNY47.060 (CNY53.1778) |
| 250+ | CNY44.250 (CNY50.0025) |
| 500+ | CNY43.370 (CNY49.0081) |
| 1000+ | CNY42.630 (CNY48.1719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.72 (CNY73.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-120-TCopy
Manufacturer Standard Lead Time2 weeks
Order Code4698598
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres105.5mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
105.5mm
Guard Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2018)
For Use With
120mm Axial Fans
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089405
