Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-040-TCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY19.050 (CNY21.5265) |
| 250+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY16.880 (CNY19.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.37 (CNY28.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-040-TCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698221
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centres32.2mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32.2mm
Guard Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2018)
For Use With
40mm Axial Fans
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
