Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-9-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code1675889
Product RangePST
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.410 (CNY58.0933) |
| 5+ | CNY48.730 (CNY55.0649) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY51.41 (CNY58.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-9-01Copy
Manufacturer Standard Lead Time20 weeks
Order Code1675889
Product RangePST
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height14.3mm
External Width4.4mm
Product RangePST
SVHCTo Be Advised
Technical Specifications
PCB Support Type
Lock-In Support
Height
14.3mm
Product Range
PST
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
