Print Page
Image is for illustrative purposes only. Please refer to product description.
![ESSENTRA COMPONENTS PST-3-01 PCB Spacer Support, Lock In], Nylon 6.6, PST Series, 4.8 mm Height, 4.4 mm Width](https://www.element14.cn/productimages/standard/en_GB/1675880-40.jpg)
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-3-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code2914608
Product RangePST
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 16+ | CNY24.990 (CNY28.2387) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-3-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code2914608
Product RangePST
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width4.4mm
Product RangePST
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon PCB push spacers with a teardrop design that simply snaps into place. No special tools required. Supplied in packs of 25
- 4.8mm Spacer height
- 2.54mm PCB hole
- Simple Snap-lock design
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
PST
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
