Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-2-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code1675881
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.170 (CNY65.7321) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY58.17 (CNY65.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-2-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code1675881
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.175mm
External Width2.54mm
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Support Type
Lock-In Support
Height
3.175mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PST-2-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
