Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892091
Product RangePOF
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.010 (CNY292.6813) |
| 10+ | CNY185.810 (CNY209.9653) |
| 25+ | CNY182.290 (CNY205.9877) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY259.01 (CNY292.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892091
Product RangePOF
Technical Datasheet
Bumper / Feet MountingPress Fit
Height4.6mm
Base Diameter13.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangePOF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Diameter: 13.4mm
- Base Height: 4.6mm
- Compatible Hole Diameter: 6mm
- Base Material: TPE
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
13.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
4.6mm
Base Width
-
Bumper / Feet Color
Black
Product Range
POF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316
