Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-40048Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892068
Product RangePOF
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.120 (CNY173.0256) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY153.12 (CNY173.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-40048Copy
Manufacturer Standard Lead Time15 weeks
Order Code2892068
Product RangePOF
Technical Datasheet
Bumper / Feet MountingPress Fit
Height2.3mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangePOF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Diameter: 7.9mm
- Base Height: 2.3mm
- Compatible Hole Diameter: 3.7mm
- Base Material: TPE
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
7.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
2.3mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
POF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
