Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-12664Copy
Manufacturer Standard Lead Time14 weeks
Order Code2892061
Product RangePOF
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.270 (CNY95.2251) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY84.27 (CNY95.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-12664Copy
Manufacturer Standard Lead Time14 weeks
Order Code2892061
Product RangePOF
Technical Datasheet
Bumper / Feet MountingPress Fit
Height5.1mm
Base Diameter15.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product RangePOF
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Base Diameter: 15.7mm
- Base Height: 5.1mm
- Compatible Hole Diameter: 7mm
- Base Material: TPE
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
15.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
5.1mm
Base Width
-
Bumper / Feet Color
Black
Product Range
POF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
