Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-3ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3823511
Product RangePGSB-A Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.50 (CNY28.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-3ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3823511
Product RangePGSB-A Series
Cable Diameter Min-
Cable Diameter Max9.9mm
Mounting Hole Dia14.3mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangePGSB-A Series
Technical Specifications
Cable Diameter Min
-
Mounting Hole Dia
14.3mm
Grommet Colour
Black
Cable Diameter Max
9.9mm
Panel Thickness Max
3.2mm
Product Range
PGSB-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
