Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-5775-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823487
Product RangePAKKL Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY16.480 (CNY18.6224) |
| 100+ | CNY14.000 (CNY15.820) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY12.480 (CNY14.1024) |
| 1000+ | CNY10.810 (CNY12.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.44 (CNY21.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-5775-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823487
Product RangePAKKL Series
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length38.1mm
Height34.5mm
Product RangePAKKL Series
Technical Specifications
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
Height
34.5mm
External Length
38.1mm
Product Range
PAKKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004395
