Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTA20347PMTGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3823460
Product RangeNTA Series
Your Part Number
687 In Stock
Need more?
687 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.160 (CNY2.4408) |
| 10+ | CNY2.130 (CNY2.4069) |
| 25+ | CNY2.100 (CNY2.373) |
| 50+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.16 (CNY2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTA20347PMTGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3823460
Product RangeNTA Series
Cable Tie ColourNatural
Cable Tie Length203.2mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount
Product RangeNTA Series
Technical Specifications
Cable Tie Colour
Natural
Cable Bundle Diameter Max
-
Cable Tie Type
Push Mount
Cable Tie Length
203.2mm
Minimum Loop Tensile Strength
50lb
Product Range
NTA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001642
