Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 310 01Copy
Manufacturer Standard Lead Time45 weeks
Order Code2914563
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.060 (CNY239.6278) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY212.06 (CNY239.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 310 01Copy
Manufacturer Standard Lead Time45 weeks
Order Code2914563
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length9.9mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product RangeNMS-3 Nylon Pan Head Phillips Screws
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Thread Size: M3
- Screw Length: 9.9mm
- Head Height: 2.5mm
- Head Diameter: 5.7mm
Technical Specifications
Thread Size - Imperial
-
Screw Length
9.9mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
NMS-3 Nylon Pan Head Phillips Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
