Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22OCB0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3823458
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.70 (CNY3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22OCB0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3823458
Grommet TypeOpen
Cable Diameter Min-
Mounting Hole Dia12.7mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Open
Mounting Hole Dia
12.7mm
Grommet Colour
Black
Cable Diameter Min
-
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
