Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-7B-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3846833
Product RangeNB Series
Your Part Number
628 In Stock
Need more?
628 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.610 (CNY1.8193) |
| 10+ | CNY1.360 (CNY1.5368) |
| 25+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.950 (CNY1.0735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.61 (CNY1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-7B-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3846833
Product RangeNB Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter11.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Width12.7mm
Product RangeNB Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
Product Range
NB Series
Internal Diameter
11.1mm
External Width
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
