Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-11B-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3846801
Product RangeNB Series
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.800 (CNY2.034) |
| 25+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.540 (CNY1.7402) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.13 (CNY2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-11B-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3846801
Product RangeNB Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter17.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length-
External Width12.7mm
Product RangeNB Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
Internal Diameter
17.5mm
External Length
-
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001813
